ESD Suppressors
CG0402MLU-05G
ESD Suppressor 5V 2-Pin Case 0402(1006Metric) T/R Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Maximum Response Time (ns)
1
Maximum Working Voltage (V)
5(Typ)
Maximum Clamping Voltage (V)
25(Typ)
Typical Trigger Voltage (V)
250
Maximum Reverse Leakage Current (uA)
0.005
Capacitance Value (pF)
0.05
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.36 mm
Package Width
0.5 mm
Package Length
1 mm
PCB changed
2
Supplier Package
Case 0402(1006Metric)
Pin Count
2
Lead Shape
No Lead
Order Quantity

