Resistor Fixed Single-Through Hole
CFS1/4CT52R123J
Res Carbon Film 12K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
KOA Speer ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.10.00.65
Automotive
No
PPAP
No
Resistance Value (Ohm)
12K
Tolerance
5%
Maximum Voltage Rating (V)
250
Power Rating (W)
0.25 (1/4)
Technology
Carbon Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
-450 to 350
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
1.7
Product Length (mm)
3.2
Product Weight (g)
0.15
Lead Diameter (mm)
0.45
Lead Length (mm)
14
Mounting
Through Hole

