Arrow Electronic Components Online
CFS12502SD|SAMTEC|limage
CFS12502SD|SAMTEC|simage
Connector Memory Card

CFS-125-02-S-D

Conn Compact Flash Card RCP 50 POS 1.27mm Solder ST Edge Mount 1A/Contact Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Compact Flash Card
  • Gender
    RCP
  • Number of Contacts
    50
  • Number of Rows
    2
  • Terminal Pitch (mm)
    1.27
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Terminal Plating
    Matte Tin Over Nickel
  • Maximum Current Rating (A)
    1/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Insertion Force
    0.92N
  • Packaging
    Tube
  • Product Length (mm)
    42.84
  • Product Depth (mm)
    7.34
  • Product Height (mm)
    3.3
  • Mounting
    Edge Mount

Documentation and Resources

Datasheets
Design resources