Resistor Fixed Single-Through Hole
CFR25SJT-52-68R
Res Carbon Film 68 Ohm 5% 0.25W(1/4W) -500ppm/°C to 350ppm/°C AXL Tape and Box
YAGEOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.10.00.65
Automotive
No
PPAP
No
Resistance Value (Ohm)
68
Tolerance
5%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.25 (1/4)
Technology
Carbon Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
-500 to 350
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Box
Package Shape
Cylindrical
Product Diameter (mm)
1.9
Product Length (mm)
3.4
Lead Diameter (mm)
0.45
Lead Length (mm)
28
Mounting
Through Hole

