Arrow Electronic Components Online
CFR25J5K6|TE|simage
CFR25J5K6|TE|limage
Resistor Fixed Single-Through Hole

CFR25J5K6

Res Carbon Film 5.6K Ohm 5% 0.33W(1/3W) -450ppm/°C to 0ppm/°C AXL Ammo

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.10.00.65
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    5.6K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    250
  • Power Rating (W)
    0.33 (1/3)
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    -450 to 0
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Ammo
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.5
  • Product Length (mm)
    6.8
  • Lead Diameter (mm)
    0.54
  • Lead Length (mm)
    28
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources