Resistor Fixed Single-Through Hole
CFR-12JT-52-22K
Res Carbon Film 22K Ohm 5% 0.167W -500ppm/°C to 350ppm/°C AXL Tape and Box
YAGEOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.10.00.65
Automotive
No
PPAP
No
Resistance Value (Ohm)
22K
Tolerance
5%
Maximum Voltage Rating (V)
150
Power Rating (W)
0.167
Technology
Carbon Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
-500 to 350
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Box
Package Shape
Cylindrical
Product Diameter (mm)
1.9
Product Length (mm)
3.4
Lead Diameter (mm)
0.45
Lead Length (mm)
28
Mounting
Through Hole
Order Quantity

