Arrow Electronic Components Online
CFR12JB521M5|YAGEO|simage
CFR12JB521M5|YAGEO|limage
Resistor Fixed Single-Through Hole

CFR-12JB-52-1M5

Res Carbon Film 1.5M Ohm 5% 0.167W -1500ppm/°C to 0ppm/°C AXL Bulk

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    1.5M
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    150
  • Power Rating (W)
    0.167
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    -1500 to 0
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    1.9
  • Product Length (mm)
    3.4
  • Lead Diameter (mm)
    0.45
  • Lead Length (mm)
    28
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources