Arrow Electronic Components Online
CFPE4IWY|PANDUIT|simage
CFPE4IWY|PANDUIT|limage
Connector Accessories

CFPE4IWY

Accessories Faceplate

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Face Plate
  • Body Orientation
    Straight
  • Material
    Acrylonitrile Butadiene Styrene
  • Color
    Off White
  • Product Length (mm)
    114.3
  • Product Depth (mm)
    21.08
  • Product Height (mm)
    21.1
Order Quantity

Documentation and Resources

Datasheets
Design resources