Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.01
Automotive
Unknown
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
1.67
Output Power (W)
40
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4242VDC
Line Regulation
0.5%
Load Regulation
1%
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
85(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
1%
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Box
Product Weight (g)
170
Mounting
Screw
Package Height
30.48(Max)
Package Width
50.8
Package Length
101.6
PCB changed
6
Pin Count
6

