Blowers and Fans
CFM-9225V-145-455
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 75CFM 45.5dB 92 X 92 X 25mm
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
6 to 13.8
Line Current (A)
0.426
Power Rating (W)
5.12
Typical Speed (r/min)
4500
Maximum Airflow (CFM)
75
Maximum Static Pressure
0.35inH2O
Noise Level (dB)
45.5
Bearing Type
omniCOOL
Shape
Square
Size (Metric) (mm)
92 X 92 X 25
Mounting
Flange Mount
Protection
Auto Restart
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
106
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25
Order Quantity

