Arrow Electronic Components Online
CFM4020CF035114|SAMESKY|simage
CFM4020CF035114|SAMESKY|limage
Blowers and Fans

CFM-4020CF-035-114

DC Fan Axial omniCOOL Bearing 5V 4.5V to 5.5V 4.38CFM 11.4dB 40 X 40 X 20mm Box

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    5
  • Input Voltage Range (V)
    4.5 to 5.5
  • Line Current (A)
    0.09
  • Power Rating (W)
    0.45
  • Typical Speed (r/min)
    3500
  • Maximum Airflow (CFM)
    4.38
  • Maximum Pressure
    0.06inH2O
  • Noise Level (dB)
    11.4
  • Bearings
    omniCOOL
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 20
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Product Weight (g)
    25.5
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    20

Documentation and Resources

Datasheets
Design resources