Blowers and Fans
CFM-4020BG-1165-498-22
40 x 40 mm DC Axial Fan, Ball Bearing
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Axial
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
0.59
Typical Speed (r/min)
16500
Maximum Airflow (CFM)
19.42
Maximum Static Pressure
1.08inH2O
Noise Level (dB)
49.8
Bearing Type
Ball
Size (Metric) (mm)
40 X 40 X 20
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20

