Arrow Electronic Components Online
CFM4015B2105365|SAMESKY|originalImage
CFM4015B2105365|SAMESKY|simage
Blowers and Fans

CFM-4015B-2105-365

24 V, 110 mA, 40 x 40 x 15 mm, Dc Fan

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    21.6 to 26.4
  • Line Current (A)
    0.17
  • Typical Speed (r/min)
    10500
  • Maximum Airflow (CFM)
    12.14
  • Maximum Pressure
    0.56inH2O
  • Noise Level (dB)
    36.5
  • Bearings
    Ball
  • Size (Metric) (mm)
    40 X 40 X 15
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    15

Documentation and Resources

Datasheets
Design resources