Blowers and Fans
CFM-3510BF-170-222
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 4.59CFM 22.3dB 35 X 35 X 10.3mm Box
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
0.09
Power Rating (W)
1.08
Typical Speed (r/min)
7000
Maximum Airflow (CFM)
4.59
Maximum Pressure
0.1inH2O
Noise Level (dB)
22.3
Bearings
Ball
Shape
Square
Size (Metric) (mm)
35 X 35 X 10.3
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Weight (g)
9.3
Product Length (Metric) (mm)
35
Product Depth (Metric) (mm)
35
Product Height (Metric) (mm)
10.3

