Arrow Electronic Components Online
CFGBBL|PANDUIT|simage
CFGBBL|PANDUIT|limage
Reduced Price
Connector Accessories

CFGBBL

Connector Accessories Module Frame Acrylonitrile Butadiene Styrene Electric Ivory

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Material
    Acrylonitrile Butadiene Styrene
  • Color
    Black
  • Product Length (mm)
    1.8
  • Product Depth (mm)
    4.1
  • Product Height (mm)
    0.6

Documentation and Resources

Datasheets
Design resources