Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Miniature
Acting
Slow Blow
Fuse Size (mm)
5 X 20
Current Rating (A)
2
Termination Style
Cartridge
Number of Terminals
2
Fuse Material
Ceramic
Mounting
Holder
Order Quantity

