Arrow Electronic Components Online
CFB0521CF630|CMDNBOSS|simage
CFB0521CF630|CMDNBOSS|limage
Reduced Price
Fuses

CFB0521CF/630

Fuse Miniature Fast Acting 0.63A Holder Cartridge 5 X 20mm Ceramic

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Miniature
  • Acting
    Fast
  • Fuse Size (mm)
    5 X 20
  • Current Rating (A)
    0.63
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Fuse Material
    Ceramic
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources