Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Fuse Block
Number of Contacts
2
Number of Rows
1
Number of Circuits
2
Termination Method
Screw
Maximum Current Rating (A)
10
Maximum Voltage Rating
600V
Housing Color
Gray
Mounting
DIN Rail

