Resistor Fixed Single-Through Hole
CF18JT100K
Res Carbon Film 100K Ohm 5% 0.125W(1/8W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.10.00.20
Automotive
No
PPAP
No
Resistance Value (Ohm)
100K
Tolerance
5%
Maximum Voltage Rating (V)
250
Power Rating (W)
0.125 (1/8)
Technology
Carbon Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
-850 to 0
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
1.7
Product Length (mm)
3.3
Lead Diameter (mm)
0.45
Lead Length (mm)
28
Diameter Tolerance (mm)
±0.3
Length Tolerance (mm)
±0.3
Mounting
Through Hole
Order Quantity

