Arrow Electronic Components Online
CF14GT8K20|SEI|simage
CF14GT8K20|SEI|limage
Resistor Fixed Single-Through Hole

CF14GT8K20

Res Carbon Film 8.2K Ohm 2% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Stackpole Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.10.00.65
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    8.2K
  • Tolerance
    2%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    -400 to 0
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.3
  • Product Length (mm)
    6
  • Lead Diameter (mm)
    0.55
  • Lead Length (mm)
    28
  • Diameter Tolerance (mm)
    ±0.3
  • Length Tolerance (mm)
    ±0.3
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources