Resistor Fixed Single-Through Hole
CF12JA220R
Res Carbon Film 220 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL Ammo
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.10.00.65
Automotive
No
PPAP
No
Resistance Value (Ohm)
220
Tolerance
5%
Maximum Voltage Rating (V)
350
Power Rating (W)
0.5 (1/2)
Technology
Carbon Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
-400 to 0
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
2.7
Product Length (mm)
8.5
Lead Diameter (mm)
0.7
Lead Length (mm)
28
Diameter Tolerance (mm)
±0.5
Length Tolerance (mm)
±1
Mounting
Through Hole

