Capacitor Kits
CER ENG KIT 34
Cap Kit 0.3pF to 47pF 0.1pF/0.25pF/5% 50VDC to 250VDC C0G Surface Mount 0603 50 X 36 Capacitor
KEMET CorporationProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.25.00.80
Automotive
No
PPAP
No
Capacitance Range
0.3pF to 47pF
Tolerance
0.1pF|0.25pF|5%
Voltage Range
50VDC to 250VDC
Dielectric
C0G
Number of Capacitors
50 X 36
Associated Capacitor Family
CBR
Associated Product Line
Capacitor Ceramic Multilayer
Termination Style
Pad
Package/Case
0603
Mounting
Surface Mount