Capacitor Kits
CER ENG KIT 29
Cap Kit 10pF to 10000000pF 2%/5%/10%/20% 6.3VDC to 100VDC C0G/X5R/X7R Surface Mount 0603 30 X 50 Capacitor
KEMET CorporationProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Range
10pF to 10000000pF
Tolerance
2%|5%|10%|20%
Voltage Range
6.3VDC to 100VDC
Dielectric
C0G|X5R|X7R
Number of Capacitors
30 X 50
Associated Capacitor Family
C0603
Associated Product Line
Capacitor Ceramic Multilayer
Termination Style
Pad
Package/Case
0603
Mounting
Surface Mount
We don't have prices now, please check later.
Order Quantity