Capacitor Kits
CER ENG KIT 24
Cap Kit 270pF to 470000pF 5% 25VDC to 200VDC C0G Surface Mount 0402/0603/0805/1206/1210/1812/2220
KEMET CorporationProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Capacitance Range
270pF to 470000pF
Tolerance
5%
Voltage Range
25VDC to 200VDC
Dielectric
C0G
Associated Capacitor Family
C1812|C2220|C0402|C0603|C0805|C1206|C1210
Associated Product Line
Capacitor Ceramic Multilayer
Termination Style
Pad
Package/Case
0805|0402|0603|1206|1210|1812|2220
Mounting
Surface Mount

