Arrow Electronic Components Online
CERENGKIT04|KEMET|simage
CERENGKIT04|KEMET|limage
Capacitor Kits

CER ENG KIT 04

Cap Kit 10pF to 10000000pF 5%/10%/0.25pF/0.5pF 6.3VDC to 200VDC C0G/X5R/X7R Surface Mount 0805 20 X 1 Capacitor

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Capacitance Range
    10pF to 10000000pF
  • Tolerance
    5%|10%|0.25pF|0.5pF
  • Voltage Range
    6.3VDC to 200VDC
  • Dielectric
    C0G|X5R|X7R
  • Number of Capacitors
    20 X 1
  • Associated Capacitor Family
    C0805
  • Associated Product Line
    Capacitor Ceramic Multilayer
  • Termination Style
    Pad
  • Package/Case
    0805
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources