Arrow Electronic Components Online
CEP125NP0R8NCU|SUMIDA|simage
CEP125NP0R8NCU|SUMIDA|limage
Inductor Surface Mount

CEP125NP-0R8NC-U

Inductor Power Shielded Wirewound 0.8uH 30% 100KHz Ferrite 16.5A 0.0025Ohm DCR T/R

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.8u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    16.5
  • Maximum Saturation Current (A)
    25.7
  • Maximum DC Resistance (Ohm)
    0.0025
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.9
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.9
  • Maximum Product Height (mm)
    5.6

Documentation and Resources

Datasheets
Design resources