Arrow Electronic Components Online
CEM120342|SAMESKY|simage
CEM120342|SAMESKY|limage
Audio Indicators and Alerts

CEM-1203(42)

Audio Buzzer Magnetic 3Vo-p 5Vo-p 35mA 3.5Vo-p 85dB Through Hole Wire Lead Tray

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Buzzer
  • Technology
    Magnetic
  • Maximum Resonant Frequency (Hz)
    2048(Typ)
  • Minimum Sound Pressure (dBA)
    85dB
  • Tone Mode
    Pulse
  • Minimum Operating Supply Voltage
    3Vo-p
  • Typical Operating Supply Voltage
    3.5Vo-p
  • Maximum Operating Supply Voltage
    5Vo-p
  • Maximum Supply Current (mA)
    35
  • Mounting
    Through Hole
  • Termination Method
    Wire Lead
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Tray
  • Product Diameter (mm)
    12
  • Product Height (mm)
    8.5
Order Quantity

Documentation and Resources

Datasheets
Design resources