Arrow Electronic Components Online
CEC1702QB2ISX|MICROCHP|simage
CEC1702QB2ISX|MICROCHP|limage
Authenticators

CEC1702Q-B2-I/SX

Cryptographic Embedded Controller

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Automotive
    No
  • PPAP
    No
  • Encryption Standard
    AES-128|AES-256|ECC|ECDH|SHA-256|SHA-384|SHA-512
  • Key Size
    128bit@AES|256bit@AES|512bit@AES
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    84
  • Standard Package Name
    BGA
  • Supplier Package
    WFBGA
  • Pin Count
    84
Order Quantity

Documentation and Resources

Datasheets
Design resources