Arrow Electronic Components Online
CEC1702QB1SX|MICROCHP|limage
CEC1702QB1SX|MICROCHP|simage
Authenticators

CEC1702Q-B1-SX

Authenticator 64KB 84-Pin WFBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Encryption Standard
    SHA-1|SHA-256|SHA-512
  • Key Size
    128bit@AES|192bit@AES|256bit@AES
  • Memory Size
    64KB
  • Interface Type
    I2C/UART(SWI)
  • Minimum Operating Supply Voltage (V)
    1.71|3.135
  • Maximum Operating Supply Voltage (V)
    1.89|3.465
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.66
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    84
  • Standard Package Name
    BGA
  • Supplier Package
    WFBGA
  • Pin Count
    84
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources