Arrow Electronic Components Online
CE3520K3C1|CEL|simage
CE3520K3C1|CEL|limage
RF FETs

CE3520K3-C1

Trans RF MOSFET 4V 0.057A 4-Pin Micro-X T/R

California Eastern Laboratories
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single Dual Source
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    4
  • Maximum Gate-Source Voltage (V)
    -3
  • Maximum Continuous Drain Current (A)
    0.057
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    57000
  • Typical Forward Transconductance (S)
    0.062
  • Maximum Power Dissipation (mW)
    125
  • Typical Power Gain (dB)
    13.8
  • Maximum Frequency (MHz)
    20000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    2.6
  • Package Length
    2.6
  • PCB changed
    4
  • Supplier Package
    Micro-X
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources