Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.75
Automotive
No
PPAP
No
Configuration
Single Dual Source
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
4
Maximum Gate-Source Voltage (V)
-3
Maximum Continuous Drain Current (A)
0.068
Maximum Gate-Source Leakage Current (nA)
10000
Maximum IDSS (uA)
68000
Typical Forward Transconductance (S)
0.069
Maximum Power Dissipation (mW)
125000
Typical Power Gain (dB)
13.7
Maximum Frequency (MHz)
12000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
2.6
Package Length
2.6
PCB changed
4
Supplier Package
Micro-X
Pin Count
4

