Inductor Surface Mount
CE201210-R27J
Inductor RF Multi-Layer 0.27uH 5% 50MHz 20Q-Factor Ceramic 0.3A 1.3Ohm DCR 0805 T/R
BournsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF
Technology
Multi-Layer
Core Material
Ceramic
Inductance (H)
0.27u
Tolerance
5%
Inductance Test Frequency (Hz)
50M
Maximum DC Current (A)
0.3
Maximum DC Resistance (Ohm)
1.3
Minimum Quality Factor
20(Typ)
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
300M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.2
Family/Series
CE201210
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

