Inductor Surface Mount
CE201210-3N3D
Inductor RF Multi-Layer 0.0033uH 0.3nH 100MHz 16Q-Factor Ceramic 0.3A 0.13Ohm DCR 0805 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
RF
Technology
Multi-Layer
Core Material
Ceramic
Inductance (H)
0.0033u
Tolerance
0.3nH
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.3
Maximum DC Resistance (Ohm)
0.13
Minimum Quality Factor
16(Typ)
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
4000M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.03

