Inductor Surface Mount
CE201210-10NJ
Inductor RF Multi-Layer 0.01uH 5% 100MHz 20Q-Factor Ceramic 0.3A 0.3Ohm DCR 0805 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
RF
Technology
Multi-Layer
Core Material
Ceramic
Inductance (H)
0.01u
Tolerance
5%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.3
Maximum DC Resistance (Ohm)
0.3
Minimum Quality Factor
20(Typ)
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
2100M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.03

