AC to DC Power Supplies
CE-300-4009
AC/DC Power Supply Quad-OUT 24V/12V/5V/-12V 8A/8A/10A/2A 300W 23-Pin
Integrated Power DesignsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
4
Output Type
Fixed
Output Voltage (V)
24|12|5|-12
Output Current (A)
8|10|2
Output Power (W)
300
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4242VDC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
5.8(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
80
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
1%
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
1497
Mounting
Screw
Package Height
49.5
Package Width
124.5
Package Length
215.9
PCB changed
23
Pin Count
23

