Arrow Electronic Components Online
CE3004004|IPD|simage
CE3004004|IPD|limage
AC to DC Power Supplies

CE-300-4004

AC/DC Power Supply Quad-OUT 24V/12V/5V/-12V 8A/8A/6A/2A 300W 23-Pin

Integrated Power Designs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    4
  • Output Type
    Fixed
  • Output Voltage (V)
    24|12|5|-12
  • Output Current (A)
    8|6|2
  • Output Power (W)
    300
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4242VDC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    5.8(rms)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    80
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    1497
  • Mounting
    Screw
  • Package Height
    49.5
  • Package Width
    124.5
  • Package Length
    215.9
  • PCB changed
    23
  • Pin Count
    23

Documentation and Resources

Datasheets
Design resources