Capacitor Mica
CDV30FK102FO3F
Cap Mica 0.001uF 2500V 1%( 20.1 X 7.9 X 22.4mm) Radial 11.1mm 125°C T/R
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
0.001uF
Tolerance
1%
Voltage
2500VDC
Microwave Application
No
Termination Style
Radial
Terminal Pitch (mm)
11.1
Size (mm)
20.1 X 7.9 X 22.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
20.1(Max)
Product Depth (mm)
7.9(Max)
Product Height (mm)
22.4(Max)
Lead Diameter (mm)
1
Seated Plane Height (mm)
22.4(Max)
Mounting
Through Hole
Order Quantity

