Arrow Electronic Components Online
CDV30FH681JO3|CORNELL|simage
CDV30FH681JO3|CORNELL|limage
Capacitor Mica

CDV30FH681JO3

Cap Mica 680pF 1500V 5% (19.6 X 6.4 X 21.6mm) Radial 11.1mm 125°C T/R

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8533.29.00.00
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    680pF
  • Tolerance
    5%
  • Voltage
    1500VDC
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    11.1
  • Size (mm)
    19.6 X 6.4 X 21.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    19.6(Max)
  • Product Depth (mm)
    6.4(Max)
  • Product Height (mm)
    21.6(Max)
  • Lead Diameter (mm)
    1
  • Seated Plane Height (mm)
    21.6(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources