Arrow Electronic Components Online
CDV30FH362JO3F|CORNELL|simage
CDV30FH362JO3F|CORNELL|limage
Capacitor Mica

CDV30FH362JO3F

Standard Dipped Silvered Mica Capacitor

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Tolerance
    5%
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    11.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Reel
  • Lead Diameter (mm)
    1
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources