Arrow Electronic Components Online
CDV30FF181JO3F|CORNELL|simage
CDV30FF181JO3F|CORNELL|limage
Capacitor Mica

CDV30FF181JO3F

Mica Capacitors Standard Dipped

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    180pF
  • Tolerance
    5%
  • Termination Style
    Radial
  • Minimum Operating Temperature (°C)
    -55
  • Lead Diameter (mm)
    1
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources