Arrow Electronic Components Online
CDV19FF331JO3F|CORNELL|simage
CDV19FF331JO3F|CORNELL|limage
Capacitor Mica

CDV19FF331JO3F

Cap Mica 330pF 1000V 5% Radial 8.7mm 125°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    330pF
  • Tolerance
    5%
  • Voltage
    1000VDC
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    8.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Lead Diameter (mm)
    0.8
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources