Capacitor Mica
CDV16FF821JO3F
Cap Mica 820pF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
820pF
Tolerance
5%
Voltage
1000VDC|350VAC
Termination Style
Radial
Terminal Pitch (mm)
5.9
Size (mm)
11.7 X 4.4 X 12.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
11.7(Max)
Product Depth (mm)
4.4(Max)
Product Height (mm)
12.7(Max)
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
12.7(Max)
Mounting
Through Hole
Order Quantity

