Arrow Electronic Components Online
CDSU4148HF|COMCHIP|simage
CDSU4148HF|COMCHIP|limage
Rectifiers

CDSU4148-HF

Diode Switching 100V 0.15A 2-Pin SOD-523F T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    75
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    0.15
  • Peak Non-Repetitive Forward Surge Current (A)
    4(Typ)
  • Maximum Forward Voltage (V)
    1@0.05A
  • Peak Reverse Current (uA)
    2.5
  • Maximum Power Dissipation (mW)
    150
  • Peak Reverse Recovery Time (ns)
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1(Max) mm
  • Package Length
    1.8(Max) mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-523F
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources