Arrow Electronic Components Online
CDSOT23SM712|BOURNS|limage
CDSOT23SM712|BOURNS|simage
Top Searched
ESD Suppressors

CDSOT23-SM712

TVS suppressor diode with bidirectional capability, ESD protection up to 30 kV, working peak voltage of 7 V or 12 V, and maximum peak pulse power of 400 W

Bourns
Datasheets 

The CDSOT23-SM712 is a TVS dual diode that allows for bidirectional operation and provides up to 30-kV ESD protection. The CDSOT23-SM712 has two protection pins and a common connection using two back-to-back Zener diodes. The maximum working voltage of the CDSOT23-SM712 is either 7 V or 12 V, depending on the circuit configuration, and the maximum peak power dissipation is 400 W. The maximum leakage current of the CDSOT23-SM712 is 20 µA. Its maximum clamping voltage is 14 V or 26 V, depending on circuit configuration, and the operating temperature range of the CDSOT23-SM712 is –55°C to 150°C. The CDSOT23-SM712 is housed in a three-pin SOT-23 package and features dimensions of 1.16 × 1.4 × 3 mm.

Drawings/Package

             

Key Features

  • Up to 30-kV ESD protection
  • Maximum peak power dissipation of 400 W
  • Maximum leakage current of 20 µA
  • Either 7-V or 12-V normal working voltage
  • Operating temperature range of –55°C to 150°C

General Applications

  • Wireless systems
  • Network protection
  • RS-485 protection

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Dual
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    7|12
  • Minimum Breakdown Voltage (V)
    7.5|13.3
  • Maximum Clamping Voltage (V)
    26|14
  • Maximum Peak Pulse Current (A)
    17@8/20us
  • Maximum Reverse Leakage Current (uA)
    1|20
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    400@8/20us
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Failsafe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.93
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources