Arrow Electronic Components Online
CDSOT23T05C|BOURNS|simage
CDSOT23T05C|BOURNS|limage
ESD Suppressors

CDSOT23-T05C

ESD Suppressor TVS Bi-Dir 5V 3-Pin SOT-23 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    5
  • Maximum Clamping Voltage (V)
    13.5@8/20us
  • Maximum Reverse Leakage Current (uA)
    20
  • Peak Pulse Power Dissipation (W)
    500@8/20us
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.12(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources