ESD Suppressors
CDSOT23-SM712-Q
ESD Suppressor TVS Bi-Dir 7V/12V 3-Pin SOT-23 T/R Automotive AEC-Q101
BournsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Type
TVS
Configuration
Dual
Direction Type
Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
7|12
Maximum Clamping Voltage (V)
26|14
Maximum Reverse Leakage Current (uA)
1|20
Peak Pulse Power Dissipation (W)
400@8/20us
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.16(AM
Package Width
1.4(Max)
Package Length
3(Max)
PCB changed
3
Supplier Package
SOT-23
Pin Count
3
Order Quantity

