Arrow Electronic Components Online
CDSOD323T12SCQ|BOURNS|originalImage
CDSOD323T12SCQ|BOURNS|simage
過渡電圧サプレッサ - TVSダイオード

CDSOD323-T12SC-Q

Diode TVS Single Bi-Dir 12V 400W

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8541.10.00.80
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    13.3
  • Maximum Clamping Voltage (V)
    19
  • Maximum Reverse Stand-Off Voltage (V)
    12
  • Maximum Peak Pulse Current (A)
    1
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    400@8/20us
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
Order Quantity

Documentation and Resources

Datasheets
Design resources