Arrow Electronic Components Online
CDSOD323T12CDSLQ|BOURNS|simage
CDSOD323T12CDSLQ|BOURNS|limage
ESD Suppressors

CDSOD323-T12C-DSLQ

ESD Suppressor TVS Bi-Dir 12V 2-Pin SOD-323 T/R Automotive AEC-Q101

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    12
  • Minimum Breakdown Voltage (V)
    13.3
  • Maximum Clamping Voltage (V)
    19
  • Maximum Peak Pulse Current (A)
    11@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.001
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    350
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.01(Max)
  • Package Width
    1.45(Max)
  • Package Length
    1.9(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-323
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources