Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
3.3
Maximum Clamping Voltage (V)
10.9@8/20us
Maximum Reverse Leakage Current (uA)
125
Peak Pulse Power Dissipation (W)
400@8/20us
Capacitance Value (pF)
200(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.01(Max)
Package Width
1.45(Max)
Package Length
1.9(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2

