Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
Small Signal Switching Diode
Maximum DC Reverse Voltage (V)
85
Configuration
Dual Series
Maximum Continuous Forward Current (A)
0.075
Peak Non-Repetitive Forward Surge Current (A)
2
Maximum Forward Voltage (V)
1.25@0.15A
Peak Reverse Current (uA)
2@75V
Maximum Power Dissipation (mW)
150
Peak Reverse Recovery Time (ns)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
0.85(Max)
Package Length
1.7(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-523
Pin Count
3

